Nexperia PDTC123YU,115 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-323
- RS Stock No.:
- 165-9833
- Mfr. Part No.:
- PDTC123YU,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-9833
- Mfr. Part No.:
- PDTC123YU,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | PDTC123Y | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 1.35mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series PDTC123Y | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Dual Resistor Digital NPN Transistors, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
- RS Stock No. 0265149
- Mfr. Part No. DTC124GU3HZGT106
Each (On a Tape of 100)
$0.183
- RS Stock No. 0265148
- Mfr. Part No. DTC115TU3T106
Each (On a Tape of 100)
$0.174
- RS Stock No. 1785865
- Mfr. Part No. DTC143EU3T106
Each (In a Pack of 200)
$0.105
- RS Stock No. 8167754
- Mfr. Part No. BCV61
Each (In a Pack of 50)
$0.488
Related links
- Nexperia PDTC123YU 100 mA NPN 3-Pin SOT-323
- Nexperia Digital Transistor 50 V, 3-Pin UMT
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 6-Pin SOT-457
- Nexperia Digital Transistor 50 V, 6-Pin SOT-363
- Nexperia Digital Transistor 50 V, 6-Pin UMT
- Nexperia Digital Transistor 50 V, 6-Pin UMT
- Nexperia Digital Transistor 50 V, 6-Pin SSMini










