onsemi FJPF5021OTU Transistor, 5 A NPN, 500 V, 3-Pin TO-220F
- RS Stock No.:
- 145-5443
- Mfr. Part No.:
- FJPF5021OTU
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-5443
- Mfr. Part No.:
- FJPF5021OTU
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 500V | |
| Package Type | TO-220F | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 800V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 8 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Transition Frequency ft | 15MHz | |
| Maximum Power Dissipation Pd | 40W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 26.05mm | |
| Length | 10.36mm | |
| Series | FJPF5021 | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 500V | ||
Package Type TO-220F | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 800V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 8 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Transition Frequency ft 15MHz | ||
Maximum Power Dissipation Pd 40W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 26.05mm | ||
Length 10.36mm | ||
Series FJPF5021 | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- onsemi Transistor 500 V, 3-Pin TO-220F
- onsemi FJP5555TU Transistor 400 V, 3-Pin TO-220
- onsemi FJPF5027OTU Transistor 800 V, 3-Pin TO-220F
- Diodes Inc APT13005TF-G1 Transistor 700 V, 3-Pin TO-220F
- onsemi UniFET N-Channel MOSFET 500 V, 3-Pin TO-220F FDPF10N50UT
- onsemi Transistor 450 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 20 V, 3-Pin TO-92












