onsemi UniFET N-Channel MOSFET, 8 A, 500 V, 3-Pin TO-220F FDPF10N50UT
- RS Stock No.:
- 864-8578
- Mfr. Part No.:
- FDPF10N50UT
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-8578
- Mfr. Part No.:
- FDPF10N50UT
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | TO-220F | |
| Series | UniFET | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.05 Ω | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 42 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.36mm | |
| Typical Gate Charge @ Vgs | 18 nC @ 10 V | |
| Transistor Material | Si | |
| Width | 4.9mm | |
| Height | 16.07mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type TO-220F | ||
Series UniFET | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.05 Ω | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 42 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 10.36mm | ||
Typical Gate Charge @ Vgs 18 nC @ 10 V | ||
Transistor Material Si | ||
Width 4.9mm | ||
Height 16.07mm | ||
Minimum Operating Temperature -55 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220F
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220F FDPF5N50NZ
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220F FDPF5N50FT
- onsemi UniFET N-Channel MOSFET 250 V, 3-Pin TO-220F FDPF44N25T
- onsemi UniFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220F
- onsemi UniFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220F FDPF33N25T
- onsemi UniFET N-Channel MOSFET 500 V, 3-Pin TO-3PN FDA28N50F
- onsemi UniFET N-Channel MOSFET 500 V, 2-Pin TO-3PN FDA24N50
