onsemi FJP5555TU Transistor, 5 A NPN, 400 V, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$76.15

(exc. GST)

$83.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.523$76.15-
100 - 150$1.485$74.252%
200 +$1.462$73.104%

*price indicative

RS Stock No.:
145-4605
Mfr. Part No.:
FJP5555TU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

5A

Maximum Collector Emitter Voltage Vceo

400V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

1.05kV

Maximum Power Dissipation Pd

75W

Maximum Emitter Base Voltage VEBO

14V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

10

Maximum Operating Temperature

150°C

Pin Count

3

Height

30.34mm

Length

10.67mm

Width

4.7mm

Standards/Approvals

No

Automotive Standard

No

High Voltage NPN Transistors, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

  • RS Stock No. 8075229
  • Mfr. Part No. BUT11AFTU
Each (In a Pack of 10)
$2.553
  • RS Stock No. 5449501
  • Mfr. Part No. MJE18004G
Each
$3.69
  • RS Stock No. 1250073
  • Mfr. Part No. MJE18004G
Each (In a Tube of 50)
$2.17
  • RS Stock No. 5449523
  • Mfr. Part No. MJF18004G
Each
$4.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy