onsemi NSBC114EDXV6T1G Digital Transistor, 50 V NPN 100 mA Surface SOT-563, 6-Pin
- RS Stock No.:
- 186-8954
- Mfr. Part No.:
- NSBC114EDXV6T1G
- Brand:
- onsemi
This image is representative of the product range
Add 1000 more to save -
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.38
(exc. GST)
$9.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,475 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.335 | $8.38 | - |
| 1000 - 1975 | $0.332 | $8.30 | - |
| 2000 + | $0.324 | $8.10 | 3% |
*price indicative
- RS Stock No.:
- 186-8954
- Mfr. Part No.:
- NSBC114EDXV6T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-563 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Dual | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 250mV | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Transistor Polarity | NPN | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, Pb-Free | |
| Width | 2.2mm | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-563 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Dual | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 250mV | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Continuous Collector Current Ic 100mA | ||
Transistor Polarity NPN | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, Pb-Free | ||
Width 2.2mm | ||
Length 2.2mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
