onsemi NSV60601MZ4T1G Transistor, 6 A NPN, 60 V, 4-Pin SOT-223
- RS Stock No.:
- 145-4081
- Mfr. Part No.:
- NSV60601MZ4T1G
- Brand:
- onsemi
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$377.00
(exc. GST)
$415.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.377 | $377.00 | - |
| 2000 - 3000 | $0.368 | $368.00 | 2% |
| 4000 + | $0.362 | $362.00 | 3% |
*price indicative
- RS Stock No.:
- 145-4081
- Mfr. Part No.:
- NSV60601MZ4T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 6A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 2W | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 6A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 2W | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Length 6.7mm | ||
Width 3.7mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Related links
- onsemi Transistor 60 V, 4-Pin SOT-223
- onsemi NSV60601MZ4T1G Transistor 60 V, 4-Pin SOT-223
- onsemi NSS60601MZ4T1G Transistor 60 V, 4-Pin SOT-223
- Diodes Inc Transistor 60 V, 4-Pin SOT-223
- Diodes Inc FZT851TA Transistor 60 V, 4-Pin SOT-223
- onsemi Transistor -60 V, 4-Pin SOT-223
- Diodes Inc ZXTN2010GTA Transistor 60 V, 4-Pin SOT-223
- Diodes Inc ZX5T851GTA Transistor 60 V, 4-Pin SOT-223
