Diodes Inc FZT851TA Transistor, 6 A NPN, 60 V, 4-Pin SOT-223

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.52

(exc. GST)

$2.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 780 unit(s) shipping from 09 November 2026
  • Plus 1,000 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249$2.52
250 - 1249$2.48
1250 +$2.04

*price indicative

Packaging Options:
RS Stock No.:
169-4139
Mfr. Part No.:
FZT851TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

6A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

150V

Minimum DC Current Gain hFE

25

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

6V

Maximum Power Dissipation Pd

3W

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

4

Series

FZT851

Height

1.7mm

Length

6.7mm

Width

7.3mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy