Diodes Inc Transistor, 6 A NPN, 60 V, 4-Pin SOT-223

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
922-7800
Mfr. Part No.:
FZT851TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

6A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

150V

Maximum Power Dissipation Pd

3W

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

25

Minimum Operating Temperature

-55°C

Pin Count

4

Maximum Operating Temperature

150°C

Length

6.7mm

Height

1.7mm

Width

7.3mm

Series

FZT851

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


  • RS Stock No. 1694139
  • Mfr. Part No. FZT851TA
Each
$2.52
  • RS Stock No. 0274914
  • Mfr. Part No. FZT651TA
Each (In a Pack of 5)
$1.332
  • RS Stock No. 2156638P
  • Mfr. Part No. FZT853TA
Each (Supplied on a Reel)
$2.29
  • RS Stock No. 2156600
  • Mfr. Part No. FZT849TA
Each
$2.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy