onsemi NSS60601MZ4T1G Transistor, 6 A NPN, 60 V, 4-Pin SOT-223

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$23.53

(exc. GST)

$25.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225$0.941$23.53
250 - 475$0.917$22.93
500 +$0.903$22.58

*price indicative

Packaging Options:
RS Stock No.:
184-1178
Mfr. Part No.:
NSS60601MZ4T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

6A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Maximum Transition Frequency ft

1MHz

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

50

Transistor Polarity

NPN

Maximum Power Dissipation Pd

800mW

Pin Count

4

Maximum Operating Temperature

150°C

Height

1.75mm

Width

3.7mm

Standards/Approvals

No

Length

6.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The combination of low saturation voltage and high gain makes this Bipolar Transistor an Ideal device for high speed switching applications where power saving is a concern.

Low Collector-Emitter Saturation Voltage

High DC Current Gain

High Current-Gain Bandwidth Product

Superior gain linearity

These Devices are PbFree, Halogen Free/BFR Free

Minimized power loss

Very low current requirements

Ideal for high frequency designs

Minimal distortion

Applications:

Linear voltage regulation

Power management for portable devices

Switching regulator

Inductive load driver (e.g. motors, fans, relays)

Linear controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy