onsemi BC848CDW1T1G Transistor, 100 mA NPN, 30 V, 6-Pin SOT-363

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$189.00

(exc. GST)

$207.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.063$189.00-
15000 +$0.056$168.0011%

*price indicative

RS Stock No.:
145-3604
Mfr. Part No.:
BC848CDW1T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

30V

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

380mW

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

200

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

6

Width

1.35mm

Standards/Approvals

No

Length

2.2mm

Height

1.1mm

Series

BC848CDW1

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy