onsemi BC846BDW1T1G Transistor, 100 mA NPN, 65 V, 6-Pin SOT-363

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$405.00

(exc. GST)

$444.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.135$405.00
6000 - 9000$0.132$396.00
12000 +$0.13$390.00

*price indicative

RS Stock No.:
163-2354
Mfr. Part No.:
BC846BDW1T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

65V

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

80V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

380mW

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

200

Maximum Transition Frequency ft

100MHz

Pin Count

6

Maximum Operating Temperature

150°C

Length

2.2mm

Series

BC846BDW1

Width

2.2mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

AEC-Q101

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy