onsemi BC848CDW1T1G Transistor, 100 mA NPN, 30 V, 6-Pin SOT-363
- RS Stock No.:
- 800-9636
- Mfr. Part No.:
- BC848CDW1T1G
- Brand:
- onsemi
This image is representative of the product range
Add 800 more to save $3.20
View bulk pricing optionsSubtotal (1 tape of 200 units)*
$29.00
(exc. GST)
$32.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 September 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 600 | $0.145 | $29.00 | - |
| 800 - 1400 | $0.141 | $28.20 | $3.20 |
| 1600 + | $0.139 | $27.80 | $9.60 |
*price indicative
- RS Stock No.:
- 800-9636
- Mfr. Part No.:
- BC848CDW1T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 380mW | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC848CDW1 | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 380mW | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Series BC848CDW1 | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Related links
- onsemi Transistor 30 V, 6-Pin SOT-363
- onsemi Transistor 45 V, 6-Pin SOT-363
- Nexperia Digital Transistor 50 V, 6-Pin SOT-363
- onsemi Transistor 50 V, 6-Pin SOT-363
- onsemi Transistor 65 V, 6-Pin SOT-363
- onsemi Bipolar Transistor 45 V, 6-Pin SOT-363
- Nexperia Transistor 65 V, 6-Pin SOT-363
- Nexperia PUMH10 100 mA NPN 6-Pin SOT-363
