ROHM DTA123YCAT116 PNP Digital Transistor, -100 mA, -50 V, 3-Pin SOT-23

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
131-4625
Mfr. Part No.:
DTA123YCAT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Common Emitter

Maximum Emitter Base Voltage

50 V

Pin Count

3

Number of Elements per Chip

1

Typical Input Resistor

2.2 kΩ

Dimensions

3.1 x 1.5 x 1.15mm

Base-Emitter Resistor

10kΩ

Typical Resistor Ratio

4.5

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy