Toshiba RN2403(TE85L,F) PNP Digital Transistor, -100 mA, -50 V, 3-Pin SMini
- RS Stock No.:
- 580-464
- Mfr. Part No.:
- RN2403(TE85L,F)
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$1.40
(exc. GST)
$1.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,425 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.056 | $1.40 |
| 625 + | $0.056 | $1.40 |
*price indicative
- RS Stock No.:
- 580-464
- Mfr. Part No.:
- RN2403(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba RN2407(TE85L -100 mA 3-Pin SMini
- Toshiba RN2406(TE85L -100 mA 3-Pin SMini
- Toshiba RN4902(TE85L 100 mA 6-Pin US
- Toshiba RN4602(TE85L 100 mA 6-Pin SM
- ToshibaF) 100 mA 50 V 2.2 kΩ 5-Pin USV
- Toshiba RN2101(TE85L -100 mA PNP 3-Pin ESM
- Toshiba RN2105(TE85L -100 mA PNP 3-Pin ESM
- Toshiba RN2402(TE85L -100 mA PNP 3-Pin SC-59
