ROHM 2SCR502UBTL Transistor, 500 mA NPN, 30 V, 3-Pin SOT-323FL
- RS Stock No.:
- 128-8828
- Mfr. Part No.:
- 2SCR502UBTL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 128-8828
- Mfr. Part No.:
- 2SCR502UBTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-323FL | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | 2SCR502UB | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.1mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-323FL | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series 2SCR502UB | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.1mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
NPN Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM Transistor 30 V, 3-Pin EMT3
- ROHM 2SCR502E3HZGTL Transistor 30 V, 3-Pin EMT3
- ROHM DTC013ZUBTL Digital Transistor 50 V, 3-Pin SOT-323FL
- ROHM Transistor 80 V, 3-Pin SOT-23
- ROHM Transistor 50 V, 3-Pin SOT-323
- ROHM SSTA06HZGT116 Transistor 80 V, 3-Pin SOT-23
- ROHM 2SD1782KT146R Bipolar Transistor 80 V, 3-Pin SOT-346
- ROHM Transistor 60 V, 3-Pin SOT-323
