ROHM 2SCR502E3HZGTL Transistor, 500 mA NPN, 30 V, 3-Pin EMT3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$10.63

(exc. GST)

$11.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,850 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.425$10.63
50 - 75$0.417$10.43
100 - 225$0.289$7.23
250 - 975$0.284$7.10
1000 +$0.162$4.05

*price indicative

Packaging Options:
RS Stock No.:
267-2260
Mfr. Part No.:
2SCR502E3HZGTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

30V

Package Type

EMT3

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Maximum Power Dissipation Pd

150mW

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

200

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

360MHz

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

2SCR502E3HZG

Automotive Standard

AEC-Q101

The ROHM NPN amplification transistor various products are available in lineup developed focusing on energy-saving and high reliability as main concepts, covering from ultra-compact packages to power-packages to meet the needs in market.

General purpose

Collector current is large

Low VCE(sat)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy