onsemi MJH11020G Transistor, 30 A NPN, 250 V, 3-Pin TO-218
- RS Stock No.:
- 184-0973
- Mfr. Part No.:
- MJH11020G
- Brand:
- onsemi
This image is representative of the product range
Add 60 more to save $8.76
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$177.27
(exc. GST)
$195.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $5.909 | $177.27 | - |
| 60 - 90 | $5.763 | $172.89 | $8.76 |
| 120 + | $5.674 | $170.22 | $28.20 |
*price indicative
- RS Stock No.:
- 184-0973
- Mfr. Part No.:
- MJH11020G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 30A | |
| Maximum Collector Emitter Voltage Vceo | 250V | |
| Package Type | TO-218 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 200V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 150W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Height | 33.15mm | |
| Length | 16.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 30A | ||
Maximum Collector Emitter Voltage Vceo 250V | ||
Package Type TO-218 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 200V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 150W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Height 33.15mm | ||
Length 16.26mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi MJH11020G Transistor 250 V, 3-Pin TO-218
- onsemi Transistor 250 V, 3-Pin TO-204
- onsemi MJ21196G Transistor 250 V, 3-Pin TO-204
- onsemi Transistor 450 V, 3-Pin TO-247
- onsemi Transistor -100 V, 3-Pin TO-218
- onsemi Transistor 90 V, 2-Pin TO-204
- onsemi Transistor 250 V, 3-Pin TO-264
- onsemi Transistor 250 V, 3-Pin TO-247
