Diodes Inc MMBTA42-7-F Transistor, 500 mA NPN, 300 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$198.00

(exc. GST)

$219.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.066$198.00-
6000 - 9000$0.064$192.003%
12000 +$0.063$189.004%

*price indicative

RS Stock No.:
122-0628
Mfr. Part No.:
MMBTA42-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

300V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

300V

Maximum Power Dissipation Pd

300mW

Minimum DC Current Gain hFE

25

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Width

2.5mm

Series

MMBTA42

Height

1.1mm

Length

3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

High Voltage Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy