Diodes Inc MMBTA42-7-F Transistor, 500 mA NPN, 300 V, 3-Pin SOT-23
- RS Stock No.:
- 711-4904
- Mfr. Part No.:
- MMBTA42-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$7.15
(exc. GST)
$7.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 600 unit(s) shipping from 20 November 2026
- Plus 21,850 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.143 | $7.15 | - |
| 750 - 1450 | $0.141 | $7.05 | 1% |
| 1500 + | $0.138 | $6.90 | 3% |
*price indicative
- RS Stock No.:
- 711-4904
- Mfr. Part No.:
- MMBTA42-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Series | MMBTA42 | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Series MMBTA42 | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 300 V, 3-Pin SOT-23
- Diodes Inc MMBTA06-7-F Transistor 80 V, 3-Pin SOT-23
- Diodes Inc BC817-40-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc MMBTA92-7-F Transistor -300 V, 3-Pin SOT-23
- Diodes Inc MMSTA42-7-F Transistor 300 V, 3-Pin SOT-323
- onsemi Transistor 300 V, 3-Pin SOT-23
- Infineon SMBTA42E6327HTSA1 Transistor 300 V, 3-Pin SOT-23
- onsemi MMBTA42LT1G Transistor 300 V, 3-Pin SOT-23
