Diodes Inc FMMT497TA Transistor, 500 mA NPN, 300 V, 3-Pin SOT-23
- RS Stock No.:
- 121-9935
- Mfr. Part No.:
- FMMT497TA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$507.00
(exc. GST)
$558.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.169 | $507.00 |
| 6000 - 9000 | $0.168 | $504.00 |
| 12000 + | $0.163 | $489.00 |
*price indicative
- RS Stock No.:
- 121-9935
- Mfr. Part No.:
- FMMT497TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 75MHz | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.12mm | |
| Series | FMMT497 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 75MHz | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.12mm | ||
Series FMMT497 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 300 V, 3-Pin SOT-23
- Diodes Inc FMMT497TA Transistor 300 V, 3-Pin SOT-23
- Diodes Inc MMBTA42-7-F Transistor 300 V, 3-Pin SOT-23
- Diodes Inc Transistor 300 V, 3-Pin SOT-23
- onsemi Transistor 300 V, 3-Pin SOT-23
- Infineon SMBTA42E6327HTSA1 Transistor 300 V, 3-Pin SOT-23
- onsemi MMBTA42LT1G Transistor 300 V, 3-Pin SOT-23
- Diodes Inc Transistor 300 V, 4-Pin SOT-223
