Diodes Inc DDTC143ZCAQ-7-F Transistor, 100 mA NPN, 3-Pin SOT-23
- RS Stock No.:
- 222-2820
- Mfr. Part No.:
- DDTC143ZCAQ-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$267.00
(exc. GST)
$294.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.089 | $267.00 | - |
| 15000 + | $0.08 | $240.00 | 10% |
*price indicative
- RS Stock No.:
- 222-2820
- Mfr. Part No.:
- DDTC143ZCAQ-7-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Width | 1.025mm | |
| Standards/Approvals | RoHS | |
| Height | 2.4mm | |
| Series | DDTC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Width 1.025mm | ||
Standards/Approvals RoHS | ||
Height 2.4mm | ||
Series DDTC | ||
Automotive Standard No | ||
The DiodesZetex NPN pre-biased small signal surface mount transistor is a halogen and antimony Free "Green" Device. It is qualified to AEC-Q101 standards for high reliability, PPAP capable.
Epitaxial Planar die construction
Complementary pnp types available (ddta)
Built-in biasing resistors
Totally lead-free & fully RoHS compliant
Related links
- Diodes Inc DDTC143ZCAQ-7-F Transistor 3-Pin SOT-23
- Diodes Inc Transistor 30 V, 3-Pin SOT-23
- Diodes Inc Transistor 65 V, 3-Pin SOT-23
- Diodes Inc Transistor 45 V, 3-Pin SOT-23
- Diodes Inc Transistor 160 V, 3-Pin SOT-23
- Diodes Inc Transistor 45 V, 3-Pin SOT-523
- Diodes Inc Transistor 65 V, 3-Pin SOT-323
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
