Diodes Inc Transistor, -5 A PNP, -60 V, 4-Pin SOT-223
- RS Stock No.:
- 922-7803
- Mfr. Part No.:
- FZT951TA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$719.00
(exc. GST)
$791.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) shipping from 20 January 2027
- Plus 6,000 unit(s) shipping from 10 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.719 | $719.00 |
| 2000 - 9000 | $0.701 | $701.00 |
| 10000 + | $0.631 | $631.00 |
*price indicative
- RS Stock No.:
- 922-7803
- Mfr. Part No.:
- FZT951TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 3W | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Transition Frequency ft | 120MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.3mm | |
| Series | FZT951 | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 3W | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Transition Frequency ft 120MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Width 7.3mm | ||
Series FZT951 | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Length 6.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FZT951TA Transistor -60 V, 4-Pin SOT-223
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
- Diodes Inc Transistor -100 V, 4-Pin SOT-223
- Diodes Inc Transistor 60 V, 4-Pin SOT-223
- Diodes Inc Transistor 60 V, 4-Pin SOT-223
- Diodes Inc Transistor 60 V, 4-Pin SOT-223
