Diodes Inc FMMT624TA Transistor, 1 A NPN, 125 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $66.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,320.00

(exc. GST)

$1,440.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.44$1,320.00-
6000 - 9000$0.429$1,287.00$66.00
12000 +$0.423$1,269.00$204.00

*price indicative

RS Stock No.:
121-9991
Mfr. Part No.:
FMMT624TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

125V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

125V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

155MHz

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Maximum Power Dissipation Pd

625mW

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Series

FMMT624

Width

2.5mm

Standards/Approvals

No

Height

1.2mm

Length

3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


  • RS Stock No. 0274879
  • Mfr. Part No. FMMT491TA
Each (In a Pack of 10)
$0.484
  • RS Stock No. 6697669P
  • Mfr. Part No. FMMT625TA
Each (Supplied on a Reel)
$1.284
  • RS Stock No. 6697300
  • Mfr. Part No. FMMT491ATA
Each (In a Pack of 25)
$0.455
  • RS Stock No. 0274879P
  • Mfr. Part No. FMMT491TA
Each (Supplied on a Reel)
$0.484

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy