Diodes Inc Transistor, 1 A NPN, 60 V, 3-Pin SOT-23
- RS Stock No.:
- 169-0801
- Mfr. Part No.:
- DSS4160T-7
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-0801
- Mfr. Part No.:
- DSS4160T-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 725mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 250 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Series | DSS4160T | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 725mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 250 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Series DSS4160T | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 60 V, 3-Pin SOT-23
- Diodes Inc DSS4160T-7 Transistor 60 V, 3-Pin SOT-23
- Diodes Inc Transistor 60 V, 3-Pin SOT-23
- Diodes Inc Transistor -60 V, 3-Pin SOT-23
- Diodes Inc Transistor 60 V, 3-Pin SOT-323
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc Transistor 20 V, 3-Pin SOT-23
- Diodes Inc Transistor -60 V, 3-Pin SOT-23
