Diodes Inc Transistor, 1 A NPN, 150 V, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,593.00

(exc. GST)

$1,752.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.531$1,593.00
6000 - 9000$0.518$1,554.00
12000 +$0.51$1,530.00

*price indicative

RS Stock No.:
922-7951
Mfr. Part No.:
FMMT625TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

150V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

150V

Maximum Transition Frequency ft

135MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

30

Transistor Polarity

NPN

Maximum Power Dissipation Pd

625mW

Pin Count

3

Maximum Operating Temperature

150°C

Width

2.5mm

Length

3mm

Height

1.1mm

Standards/Approvals

No

Series

FMMT625

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy