- RS Stock No.:
- 272-8838
- Mfr. Part No.:
- PUSH70
- Brand:
- Treston
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$236.32
(exc. GST)
$259.95
(inc. GST)
Units | Per unit |
1 + | $236.32 |
- RS Stock No.:
- 272-8838
- Mfr. Part No.:
- PUSH70
- Brand:
- Treston
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
Product Details
The Treston SAP trolley handle is made from epoxy powder coated steel material. This handle is available in light grey colour.
ESD safe
5 year warranty
5 year warranty
Specifications
Attribute | Value |
---|---|
Material | Steel |
Finish | Epoxy Powder Coated |
Length | 700mm |
Width | 700mm |
Colour | Grey |
Related links
- Serious Halogen Machine Light 50 W 700mm Reach, 700mm Arm Length
- Facom 700mm x 2000mm x 850mm Worktop
- Interroll Conveyor Roller, 50mm x 700mm
- Serious Halogen Machine Light 20 W 700mm Reach, 700mm Arm Length
- Rittal Grey Shelf, 471mm x 700mm
- Rittal Grey Shelf, 671mm x 700mm
- Treston Shelf 40kg Load
- ABB SR/SRN Series Steel Perforated Mounting Plate 500mm W, 700mm L...