Nexperia BCM847BS,115 Transistor, 100 mA NPN, 45 V, 6-Pin SOT-363
- RS Stock No.:
- 103-8116
- Mfr. Part No.:
- BCM847BS,115
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$570.00
(exc. GST)
$630.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.19 | $570.00 | - |
| 6000 - 9000 | $0.185 | $555.00 | $30.00 |
| 12000 + | $0.183 | $549.00 | $84.00 |
*price indicative
- RS Stock No.:
- 103-8116
- Mfr. Part No.:
- BCM847BS,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Current Mirror | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Series | BCM847 | |
| Standards/Approvals | RoHS | |
| Width | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Current Mirror | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 1.1mm | ||
Length 2.2mm | ||
Series BCM847 | ||
Standards/Approvals RoHS | ||
Width 2.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BCM847BS 100 mA NPN 6-Pin SOT-363
- Nexperia Transistor 45 V, 6-Pin SOT-363
- Nexperia Transistor 45 V, 6-Pin SOT-363
- Nexperia BC847BS 100 mA NPN 6-Pin SOT-363
- Nexperia Transistor 65 V, 6-Pin SOT-363
- Nexperia Transistor 65 V, 6-Pin SOT-363
- Nexperia Transistor 45 V, 3-Pin UMT
- Nexperia Transistor 45 V, 6-Pin SOT-666
