Nexperia BC850CW,115 Transistor, 100 mA NPN, 45 V, 3-Pin UMT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$174.00

(exc. GST)

$192.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.058$174.00
6000 - 9000$0.056$168.00
12000 +$0.056$168.00

*price indicative

RS Stock No.:
179-0999
Mfr. Part No.:
BC850CW,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

200mW

Minimum DC Current Gain hFE

420

Transistor Polarity

NPN

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.1mm

Length

2.2mm

Series

BC850W

Standards/Approvals

RoHS

Width

1.35mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Small Signal NPN Transistors


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy