Honeywell Technologies Pin Plunger Micro Switch, PCB Terminal Terminal, 16A, 250 V ac, IP40
- RS Stock No.:
- 205-9809
- Mfr. Part No.:
- V19T16-P2P200A04
- Brand:
- Honeywell Technologies
This image is representative of the product range
Add 70 more to save $6.16
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$35.71
(exc. GST)
$39.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 210 unit(s) shipping from 23 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 60 | $3.571 | $35.71 | - |
| 70 - 120 | $3.483 | $34.83 | $6.16 |
| 130 + | $3.429 | $34.29 | $18.46 |
*price indicative
- RS Stock No.:
- 205-9809
- Mfr. Part No.:
- V19T16-P2P200A04
- Brand:
- Honeywell Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 16A | |
| Housing Material | Thermoplastic Polybutylene Terephthalate | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Unsealed | |
| Length | 27.8mm | |
| Depth | 15.9mm | |
| Width | 10.3mm | |
| Standards/Approvals | CQC, cUL, CSA, UL, RoHS, ENEC | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Series | V19 | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 16A | ||
Housing Material Thermoplastic Polybutylene Terephthalate | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Unsealed | ||
Length 27.8mm | ||
Depth 15.9mm | ||
Width 10.3mm | ||
Standards/Approvals CQC, cUL, CSA, UL, RoHS, ENEC | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Series V19 | ||
- COO (Country of Origin):
- CN
Honeywell V19 Series Micro Switch, 16A Switch Contact Current, 250V ac Contact AC Voltage - V19T16-P2P200A04
Features and Benefits:
• 250V AC rating supports mains-voltage control circuits
• Pin plunger actuator enables precise mechanical triggering
• 1,000,000 cycle mechanical life ensures extended service longevity
• IP40 enclosure offers Basic protection against solid objects
Applications
• Ideal for PCB-mounted position sensing tasks
• Used with electrical relays for signal isolation
• Can be used for limit detection in light machinery
• Suitable for assembly in consumer electronic devices
What temperature range can it reliably operate within?
What material is used for the external housing?
What type of terminals does it provide for connection?
Is the switch sealed against hazardous atmospheres?
Which approval marks does it carry?
Related links
- Honeywell Pin Plunger Micro Switch 16A SPDT- NO, IP40
- Honeywell Pin Plunger Micro Switch 16A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 16A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 16A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 16A SPDT
- Honeywell Pin Plunger Micro Switch 16A SPDT, IP67
- Honeywell Pin Plunger Micro Switch 16A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 16A, SPDT
