Diodes Inc BC846B-7-F Transistor, 100 mA NPN, 65 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$10.00

(exc. GST)

$11.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.10$10.00-
800 - 1400$0.098$9.802%
1500 +$0.096$9.604%

*price indicative

Packaging Options:
RS Stock No.:
711-4847
Mfr. Part No.:
BC846B-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

65V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

300MHz

Maximum Emitter Base Voltage VEBO

6V

Maximum Power Dissipation Pd

300mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

200

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Series

BC846B

Width

2.5mm

Standards/Approvals

No

Length

3mm

Automotive Standard

AEC-Q101

Small Signal NPN Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy