Nexperia BC846DS Transistor, 100 mA NPN, 65 V, 6-Pin SOT-457
- RS Stock No.:
- 165-8718
- Mfr. Part No.:
- BC846DS
- Brand:
- Nexperia
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$405.00
(exc. GST)
$445.50
(inc. GST)
- RS Stock No.:
- 165-8718
- Mfr. Part No.:
- BC846DS
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | SOT-457 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 380mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Width | 3mm | |
| Length | 3.1mm | |
| Height | 1.1mm | |
| Series | BC846DS | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type SOT-457 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 80V | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 380mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Width 3mm | ||
Length 3.1mm | ||
Height 1.1mm | ||
Series BC846DS | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
- RS Stock No. 1660020
- Mfr. Part No. BC846BS,115
- RS Stock No. 7920816
- Mfr. Part No. BC846BS,115
- RS Stock No. 7805366
- Mfr. Part No. BC846S,115
- RS Stock No. 7920816P
- Mfr. Part No. BC846BS,115
Related links
- Nexperia BC846DS Transistor 65 V, 6-Pin SOT-457
- Nexperia Transistor 65 V, 6-Pin SOT-363
- Nexperia BC846S 100 mA NPN 6-Pin SOT-363
- Nexperia BC846BS 100 mA NPN 6-Pin SOT-363
- Nexperia BCM847DS Transistor 45 V, 6-Pin SOT-457
- Nexperia BCM847DS Transistor 45 V, 6-Pin SOT-457 (SC-74)
- Nexperia Transistor 65 V, 3-Pin SOT-23
- Nexperia Transistor -45 V, 6-Pin SOT-457






