STMicroelectronics BUX87 Transistor, 500 mA NPN, 450 V, 3-Pin SOT-32
- RS Stock No.:
- 102-4117
- Mfr. Part No.:
- BUX87
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$97.50
(exc. GST)
$107.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) shipping from 11 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.95 | $97.50 |
| 250 + | $1.755 | $87.75 |
*price indicative
- RS Stock No.:
- 102-4117
- Mfr. Part No.:
- BUX87
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 450V | |
| Package Type | SOT-32 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 1kV | |
| Minimum Operating Temperature | 0°C | |
| Maximum Transition Frequency ft | 20MHz | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 12 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Length | 7.8mm | |
| Height | 27.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 450V | ||
Package Type SOT-32 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 1kV | ||
Minimum Operating Temperature 0°C | ||
Maximum Transition Frequency ft 20MHz | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 12 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Length 7.8mm | ||
Height 27.5mm | ||
Automotive Standard No | ||
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
Related links
- STMicroelectronics Transistor 450 V, 3-Pin SOT-32
- Diodes Inc FMMT459TA Transistor 450 V, 3-Pin SOT-23
- Diodes Inc Transistor 450 V, 3-Pin SOT-23
- STMicroelectronics Transistor 300 V, 3-Pin SOT-32
- STMicroelectronics MJE340 Transistor 300 V, 3-Pin SOT-32
- ROHM 2SC2411KT146Q Bipolar Transistor 32 V, 3-Pin SOT-346
- ROHM Bipolar Transistor 32 V, 3-Pin SOT-346
- onsemi Transistor 80 V, 3-Pin SOT-23
