Diodes Inc FMMT459TA Transistor, 150 mA NPN, 450 V, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$20.42

(exc. GST)

$22.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 20 January 2027
  • Plus 6,000 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 725$0.817$20.43
750 - 1475$0.797$19.93
1500 +$0.784$19.60

*price indicative

Packaging Options:
RS Stock No.:
155-052
Mfr. Part No.:
FMMT459TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

150mA

Maximum Collector Emitter Voltage Vceo

450V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

500V

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN

Minimum DC Current Gain hFE

50

Maximum Emitter Base Voltage VEBO

6V

Maximum Power Dissipation Pd

806mW

Maximum Transition Frequency ft

50MHz

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Length

3mm

Series

FMMT459

Width

2.5mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

High Voltage Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy