Diodes Inc Transistor, 150 mA NPN, 450 V, 3-Pin SOT-23
- RS Stock No.:
- 922-7642
- Mfr. Part No.:
- FMMT459TA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,242.00
(exc. GST)
$1,365.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 20 January 2027
- Plus 6,000 unit(s) shipping from 31 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.414 | $1,242.00 |
| 6000 - 9000 | $0.403 | $1,209.00 |
| 12000 + | $0.397 | $1,191.00 |
*price indicative
- RS Stock No.:
- 922-7642
- Mfr. Part No.:
- FMMT459TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 450V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 500V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 50MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 806mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Series | FMMT459 | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 450V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 500V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 50MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 806mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Series FMMT459 | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FMMT459TA Transistor 450 V, 3-Pin SOT-23
- STMicroelectronics BUX87 Transistor 450 V, 3-Pin SOT-32
- STMicroelectronics Transistor 450 V, 3-Pin SOT-32
- Diodes Inc Transistor -500 V, 3-Pin SOT-23
- Diodes Inc Transistor -400 V, 3-Pin SOT-23
- Diodes Inc Transistor 400 V, 3-Pin SOT-23
- Diodes Inc Transistor 30 V, 3-Pin SOT-23
- Diodes Inc Transistor 50 V, 3-Pin SOT-23
