Toshiba RN1501(TE85L,F) Digital Transistor, 100 mA NPN, 50 V, 5-Pin SSOP
- RS Stock No.:
- 580-240
- Mfr. Part No.:
- RN1501(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.58
(exc. GST)
$14.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 1,750 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | $0.543 | $13.58 |
| 100 - 475 | $0.526 | $13.15 |
| 500 - 975 | $0.51 | $12.75 |
| 1000 - 1975 | $0.494 | $12.35 |
| 2000 + | $0.479 | $11.98 |
*price indicative
- RS Stock No.:
- 580-240
- Mfr. Part No.:
- RN1501(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 150°C | |
| Series | RN1501 | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SSOP | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Pin Count 5 | ||
Maximum Operating Temperature 150°C | ||
Series RN1501 | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Transistor with Built-in Resistor, BRT Series, 2-in-1 SMV, Toshiba
Digital Transistors, Toshiba
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- Toshiba RN1403(TE85L 100 mA NPN 3-Pin S-MINI
- Toshiba RN1107(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1901(TE85L 100 mA NPN 6-Pin US
- Toshiba RN1406(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1106(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1102(TE85L 100 mA NPN 3-Pin ESM
- Toshiba RN1407(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1415(TE85L 100 mA NPN 3-Pin S-MINI
