Diodes Inc FZT753TA Transistor, -2 A PNP, -100 V, 4-Pin SOT-223

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.86

(exc. GST)

$2.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249$1.86
250 - 499$1.83
500 +$1.80

*price indicative

Packaging Options:
RS Stock No.:
274-942
Mfr. Part No.:
FZT753TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-2A

Maximum Collector Emitter Voltage Vceo

-100V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

120V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

140MHz

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

2W

Minimum DC Current Gain hFE

25

Maximum Operating Temperature

150°C

Pin Count

4

Height

1.65mm

Series

FZT753

Standards/Approvals

No

Width

7.1mm

Length

6.55mm

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy