Diodes Inc Transistor, -5 A PNP, -100 V, 4-Pin SOT-223
- RS Stock No.:
- 922-7838
- Mfr. Part No.:
- FZT953TA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,203.00
(exc. GST)
$1,323.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 05 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $1.203 | $1,203.00 |
| 2000 - 3000 | $1.173 | $1,173.00 |
| 4000 + | $1.155 | $1,155.00 |
*price indicative
- RS Stock No.:
- 922-7838
- Mfr. Part No.:
- FZT953TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 140V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 3W | |
| Maximum Transition Frequency ft | 125MHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Series | FZT953 | |
| Length | 6.55mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 140V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 3W | ||
Maximum Transition Frequency ft 125MHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Series FZT953 | ||
Length 6.55mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FZT953TA Transistor -100 V, 4-Pin SOT-223
- Diodes Inc Transistor -100 V, 4-Pin SOT-223
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
- Diodes Inc Transistor 100 V, 4-Pin SOT-223
- Diodes Inc Transistor 100 V, 4-Pin SOT-223
- Diodes Inc Transistor 100 V, 4-Pin SOT-223
- Diodes Inc ZXTP19100CGTA Transistor -100 V, 4-Pin SOT-223
- Diodes Inc FZT753TA Transistor -100 V, 4-Pin SOT-223
