Diodes Inc FZT792ATA Transistor, -2 A PNP, -70 V, 4-Pin SOT-223

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
121-9950
Mfr. Part No.:
FZT792ATA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-2A

Maximum Collector Emitter Voltage Vceo

-70V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

75V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

PNP

Minimum DC Current Gain hFE

200

Maximum Power Dissipation Pd

2W

Maximum Transition Frequency ft

160MHz

Pin Count

4

Maximum Operating Temperature

150°C

Length

6.55mm

Height

1.8mm

Width

3.55mm

Standards/Approvals

No

Series

FZT792A

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE

General Purpose PNP Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy