Nexperia PMBTA45,215 Transistor, 150 mA NPN, 500 V, 3-Pin SOT-23
- RS Stock No.:
- 780-5382
- Mfr. Part No.:
- PMBTA45,215
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save $12.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$24.47
(exc. GST)
$26.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.979 | $24.48 | - |
| 750 - 1475 | $0.963 | $24.08 | $12.00 |
| 1500 + | $0.946 | $23.65 | $49.50 |
*price indicative
- RS Stock No.:
- 780-5382
- Mfr. Part No.:
- PMBTA45,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 500V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 500V | |
| Maximum Transition Frequency ft | 35MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Series | PMBTA45 | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 500V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 500V | ||
Maximum Transition Frequency ft 35MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Series PMBTA45 | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor 500 V, 3-Pin SOT-23
- STMicroelectronics STR1550 Transistor 500 V, 3-Pin SOT-23
- STMicroelectronics Transistor 500 V, 3-Pin SOT-23
- Diodes Inc FMMT459TA Transistor 450 V, 3-Pin SOT-23
- Diodes Inc Transistor 450 V, 3-Pin SOT-23
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
- ROHM 2SC2412KT146Q Transistor 50 V, 3-Pin SOT-346
- ROHM 2SC4617TLQ Transistor 50 V, 3-Pin SOT-416
