Recently searched

    OPTIBELT Timing Belt Pulley, Aluminium 10mm Belt Width x 5mm Pitch, 48 Tooth

    Subtotal (1 unit)**

    $46.20

    (exc. GST)

    $50.82

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$46.20

    **price indicative

    RS Stock No.:
    236-5715
    Mfr. Part No.:
    48-021AT5
    Brand:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Number of Teeth

    48

    Pitch

    5mm

    To Suit Belt Width

    10mm

    Belt Pulley Type

    Timing Belt Pulley

    Bore

    28mm

    Material

    Aluminium

    Related links