RS PRO Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 48 Tooth

Get a bulk buy discount

Add 25 more to save $18.25

View bulk pricing options

Subtotal (1 unit)*

$79.71

(exc. GST)

$87.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$79.71-
25 - 124$78.98$18.25
125 +$64.99$1,840.00

*price indicative

RS Stock No.:
184-690
Mfr. Part No.:
PB PULLEY 5M-15MM 48T
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timing Belt Pulley

Number of Teeth

48

Pitch

5mm

Pitch Circle Diameter

76.39mm

Bore Diameter

8mm

Material

Aluminium

Flanged

No

Acceptable Belt Width

15mm

Outside Diameter

75.25mm

Bore Type

Pilot Bore

Standards/Approvals

No

COO (Country of Origin):
CN

5M-15mm


5mm pitch x 15mm wide belt

Manufactured from high strength material

Designed to be used with synchronous HTD belts

Easily re-bored to required shaft size

Pulley width 20.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy