OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 48 Tooth
- RS Stock No.:
- 236-2829
- Mfr. Part No.:
- 48-0 16 T2,5
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$8.06
(exc. GST)
$8.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.06 |
*price indicative
- RS Stock No.:
- 236-2829
- Mfr. Part No.:
- 48-0 16 T2,5
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 48 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 2.5mm | |
| Pitch Circle Diameter | 38.2mm | |
| Bore Diameter | 15mm | |
| Material | Aluminium | |
| Acceptable Belt Width | 6mm | |
| Outside Diameter | 37.7mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 48 | ||
Product Type Timing Belt Pulley | ||
Pitch 2.5mm | ||
Pitch Circle Diameter 38.2mm | ||
Bore Diameter 15mm | ||
Material Aluminium | ||
Acceptable Belt Width 6mm | ||
Outside Diameter 37.7mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.
Number of teeth 48
Type 6
Material aluminium
Pitch 2.5
Belt width 4 and 6 mm
Length 16 mm
Finished bore hole max 15 mm
- RS Stock No. 2362821
- Mfr. Part No. 36-2 16 T2,5
Each
$13.73
- RS Stock No. 2362801
- Mfr. Part No. 25-2 16 T2,5
Each
$14.54
- RS Stock No. 2362810
- Mfr. Part No. 28-2 16 T2,5
Each
$13.55
- RS Stock No. 2362789
- Mfr. Part No. 20-2 16 T2,5
Each
$17.35
Related links
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 40 Tooth











