OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 60 Tooth
- RS Stock No.:
- 236-2832
- Mfr. Part No.:
- 60-0 16 T2,5
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$23.90
(exc. GST)
$26.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.90 |
*price indicative
- RS Stock No.:
- 236-2832
- Mfr. Part No.:
- 60-0 16 T2,5
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 60 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 2.5mm | |
| Pitch Circle Diameter | 47.75mm | |
| Bore Diameter | 18mm | |
| Material | Aluminium | |
| Acceptable Belt Width | 6mm | |
| Outside Diameter | 47.25mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 60 | ||
Product Type Timing Belt Pulley | ||
Pitch 2.5mm | ||
Pitch Circle Diameter 47.75mm | ||
Bore Diameter 18mm | ||
Material Aluminium | ||
Acceptable Belt Width 6mm | ||
Outside Diameter 47.25mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.
Number of teeth 60
Type 6
Material aluminium
Pitch 2.5
Belt width 4 and 6 mm
Length 16 mm
Finished bore hole max 18 mm
Related links
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 12 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 19 Tooth
