OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 14 Tooth

Subtotal (1 unit)*

$13.33

(exc. GST)

$14.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.33

*price indicative

RS Stock No.:
236-2771
Mfr. Part No.:
14-2 16 T2,5
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

14

Product Type

Timing Belt Pulley

Pitch

2.5mm

Pitch Circle Diameter

11.14mm

Flange Diameter

15mm

Bore Diameter

4mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

6mm

Outside Diameter

10.6mm

Standards/Approvals

RoHS

The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.

Number of teeth 14

Type 1F

Material aluminium

Pitch 2.5

Belt width 4 and 6 mm

Length 16 mm

Finished bore hole max 4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy