RS PRO Timing Belt Pulley Steel 30 mm 8 mm Pitch, 36 Tooth
- RS Stock No.:
- 146-5422
- Mfr. Part No.:
- P36-8M-30F
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$97.13
(exc. GST)
$106.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $97.13 |
| 13 - 64 | $95.25 |
| 65 + | $78.40 |
*price indicative
- RS Stock No.:
- 146-5422
- Mfr. Part No.:
- P36-8M-30F
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Teeth | 36 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 8mm | |
| Bore Diameter | 15mm | |
| Material | Steel | |
| Acceptable Belt Width | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 36 | ||
Product Type Timing Belt Pulley | ||
Pitch 8mm | ||
Bore Diameter 15mm | ||
Material Steel | ||
Acceptable Belt Width 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Part of an extensive range of High Torque Drive (HTD) timing pulleys in pilot bore type and taper lock bush type. The material used for smaller pulleys is Aluminium, medium sizes are in Steel, larger sizes in Cast Iron, all featuring flanges made from steel. HTD, CXP and CXA belts are all designed to run on these pulleys.
- RS Stock No. 2365664
- Mfr. Part No. 368M30
Each
$93.38
Related links
- RS PRO Timing Belt Pulley Steel 20 mm 8 mm Pitch, 36 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 36 Tooth
- RS PRO Timing Belt Pulley Steel 22 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 36 Tooth
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 36 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 36 Tooth
- RS PRO Timing Belt Pulley Aluminium 14.3 mm 5 mm Pitch, 36 Tooth
- RS PRO Timing Belt Pulley Aluminium 6.4 mm 2 mm Pitch, 36 Tooth












