OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 36 Tooth
- RS Stock No.:
- 236-5664
- Mfr. Part No.:
- 368M30
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$93.38
(exc. GST)
$102.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.38 |
*price indicative
- RS Stock No.:
- 236-5664
- Mfr. Part No.:
- 368M30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 36 | |
| Pitch | 8mm | |
| Pitch Circle Diameter | 91.67mm | |
| Bore Diameter | 45mm | |
| Flange Diameter | 97mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 30mm | |
| Outside Diameter | 90.3mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 36 | ||
Pitch 8mm | ||
Pitch Circle Diameter 91.67mm | ||
Bore Diameter 45mm | ||
Flange Diameter 97mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 30mm | ||
Outside Diameter 90.3mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 30 mm and 36 number of teeth. It has finished bore hole of max 45 mm.
Designed to be used with HTD belts
Maximum bore diameter of 45 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 36 Tooth
- RS PRO Timing Belt Pulley Steel 30 mm 8 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 34 Tooth
