RS PRO Timing Belt Pulley Aluminium 6.4 mm 2 mm Pitch, 36 Tooth

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$27.38

(exc. GST)

$30.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$27.38-
6 - 29$27.021%
30 +$22.2518%

*price indicative

RS Stock No.:
778-4780
Mfr. Part No.:
P36MXL025F
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timing Belt Pulley

Number of Teeth

36

Pitch

2mm

Pitch Circle Diameter

23.29mm

Flange Diameter

28mm

Bore Diameter

4mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

6.4mm

Outside Diameter

22.78mm

Standards/Approvals

No

COO (Country of Origin):
CN

Aluminium Pulleys


An RS range of aluminium pulleys designed for use with MXL miniature belts.

Zinc plated steel flanges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy