OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 20 Tooth

Subtotal (1 unit)*

$13.08

(exc. GST)

$14.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.08

*price indicative

RS Stock No.:
236-5482
Mfr. Part No.:
205M15
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

20

Product Type

Timing Belt Pulley

Pitch

5mm

Pitch Circle Diameter

31.83mm

Bore Diameter

14mm

Flange Diameter

36mm

Material

Steel

Flanged

Yes

Acceptable Belt Width

15mm

Outside Diameter

30.69mm

Standards/Approvals

RoHS

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 15 mm and 20 number of teeth. It has finished bore hole of max 14 mm.

Designed to be used with HTD belts

Maximum bore diameter of 14 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy