RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 36 Tooth
- RS Stock No.:
- 183-344
- Mfr. Part No.:
- PB PULLEY 5M-09MM 36T
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $13.00
View bulk pricing optionsSubtotal (1 unit)*
$38.88
(exc. GST)
$42.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $38.88 | - |
| 25 - 49 | $38.36 | $13.00 |
| 50 + | $37.63 | $62.50 |
*price indicative
- RS Stock No.:
- 183-344
- Mfr. Part No.:
- PB PULLEY 5M-09MM 36T
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Teeth | 36 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 57.3mm | |
| Flange Diameter | 60mm | |
| Bore Diameter | 8mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 9mm | |
| Outside Diameter | 56.16mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 36 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 57.3mm | ||
Flange Diameter 60mm | ||
Bore Diameter 8mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 9mm | ||
Outside Diameter 56.16mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
- COO (Country of Origin):
- CN
5M-09mm
5mm pitch x 9mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 14.5mm
Related links
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 36 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 40 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 12 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 22 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 15 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 26 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 16 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 32 Tooth
