Facom Gear Bearing Puller, 1.5 t Force, 10 → 85 mm, 1-Piece
- RS Stock No.:
- 234-9942
- Mfr. Part No.:
- U.42
- Brand:
- Facom
Subtotal (1 unit)*
$413.07
(exc. GST)
$454.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $413.07 |
*price indicative
- RS Stock No.:
- 234-9942
- Mfr. Part No.:
- U.42
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 1.5t | |
| Operation | Gear | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 10 → 85 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Hydraulic Force 1.5t | ||
Operation Gear | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 10 → 85 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series pullers with yoke. It has legs designed specifically for gearbox bearings.
Capacity 10 to 85 mm
Length 160 mm
- RS Stock No. 2349943
- Mfr. Part No. U.42B
Each
$427.06
- RS Stock No. 2349901
- Mfr. Part No. U.310-230N
Each
$1,440.76
- RS Stock No. 2349910
- Mfr. Part No. U.312G260
Each
$177.27
- RS Stock No. 2349900
- Mfr. Part No. U.310-170
Each
$1,272.56
Related links
- Facom Gear Bearing Puller 10 to 85 mm, 1-Piece
- Facom Gear Bearing Puller 15 to 250 mm, 1-Piece
- Facom Gear Bearing Puller 110 to 270 mm, 1-Piece
- Facom Gear Bearing Puller 90 to 210 mm, 1-Piece
- Facom Gear Bearing Puller 50 to 230 mm, 1-Piece
- Facom Gear Bearing Puller 15 to 170 mm, 1-Piece
- Facom Gear Bearing Puller 80 to 170 mm, 1-Piece
- Facom Hydraulic Bearing Puller 25 to 150 mm, 1-Piece












